Zener Diode 2.4 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B2V4-AQ

DigiKey Part Number
4878-BZX84B2V4-AQTR-ND - Tape & Reel (TR)
4878-BZX84B2V4-AQCT-ND - Cut Tape (CT)
4878-BZX84B2V4-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B2V4-AQ
Description
DIODE ZENER 2.4V 300MW SOT-23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B2V4-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.85000kr.8.50
100kr.0.52500kr.52.50
500kr.0.38294kr.191.47
1.000kr.0.33691kr.336.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27816kr.834.48
6.000kr.0.24845kr.1,490.70
9.000kr.0.23330kr.2,099.70
15.000kr.0.21624kr.3,243.60
21.000kr.0.20614kr.4,328.94
30.000kr.0.19631kr.5,889.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750