103V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-64B

DigiKey Part Number
4878-BZW06-64BCT-ND - Cut Tape (CT)
4878-BZW06-64BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-64B
Description
TVS DIODE 64.1VWM 103V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-64B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.19300kr.21.93
100kr.1.39270kr.139.27
500kr.1.04578kr.522.89
1.000kr.0.93383kr.933.83
2.000kr.0.83944kr.1,678.88
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.75996kr.3,039.84
8.000kr.0.69307kr.5,544.56
12.000kr.0.65898kr.7,907.76
20.000kr.0.62068kr.12,413.60
28.000kr.0.59799kr.16,743.72
40.000kr.0.57593kr.23,037.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500