53.9V Clamp 11.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-33

DigiKey Part Number
4878-BZW06-33CT-ND - Cut Tape (CT)
4878-BZW06-33TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-33
Description
TVS DIODE 33.3VWM 53.9V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.97000kr.2.97
10kr.1.87700kr.18.77
100kr.1.18290kr.118.29
500kr.0.88558kr.442.79
1.000kr.0.70950kr.709.50
2.000kr.0.70870kr.1,417.40
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.68899kr.2,755.96
8.000kr.0.45069kr.3,605.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.97000
Unit Price with VAT:kr.3.71250