
BZW06-154 | |
|---|---|
DigiKey Part Number | 4878-BZW06-154CT-ND - Cut Tape (CT) 4878-BZW06-154TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-154 |
Description | TVS DIODE 154VWM 246VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.85600 | kr.18.56 |
| 100 | kr.1.17380 | kr.117.38 |
| 500 | kr.0.87872 | kr.439.36 |
| 1.000 | kr.0.78349 | kr.783.49 |
| 2.000 | kr.0.70320 | kr.1,406.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63555 | kr.2,542.20 |
| 8.000 | kr.0.57862 | kr.4,628.96 |
| 12.000 | kr.0.54961 | kr.6,595.32 |
| 20.000 | kr.0.51699 | kr.10,339.80 |
| 28.000 | kr.0.49768 | kr.13,935.04 |
| 40.000 | kr.0.47890 | kr.19,156.00 |
| 100.000 | kr.0.44720 | kr.44,720.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

