
BZW06-13B | |
|---|---|
DigiKey Part Number | 4878-BZW06-13BCT-ND - Cut Tape (CT) 4878-BZW06-13BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-13B |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.66800 | kr.26.68 |
| 100 | kr.1.85890 | kr.185.89 |
| 500 | kr.1.63206 | kr.816.03 |
| 1.000 | kr.1.52494 | kr.1,524.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.95151 | kr.3,806.04 |
| 8.000 | kr.0.69946 | kr.5,595.68 |
| 12.000 | kr.0.61017 | kr.7,322.04 |
| 20.000 | kr.0.60809 | kr.12,161.80 |
| 28.000 | kr.0.51440 | kr.14,403.20 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

