
BZW04-31 | |
|---|---|
DigiKey Part Number | 4878-BZW04-31CT-ND - Cut Tape (CT) 4878-BZW04-31TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-31 |
Description | TVS DIODE 30.8VWM DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-31 Models |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power - Peak Pulse 400W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.33300 | kr.23.33 |
| 100 | kr.1.62810 | kr.162.81 |
| 500 | kr.1.42904 | kr.714.52 |
| 1.000 | kr.0.77614 | kr.776.14 |
| 2.000 | kr.0.69661 | kr.1,393.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74559 | kr.2,982.36 |
| 8.000 | kr.0.53890 | kr.4,311.20 |
| 12.000 | kr.0.52305 | kr.6,276.60 |
| 20.000 | kr.0.51259 | kr.10,251.80 |
| 28.000 | kr.0.48818 | kr.13,669.04 |
| 40.000 | kr.0.47842 | kr.19,136.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

