Parametric Equivalent



BZT52C4V7 | |
|---|---|
DigiKey Part Number | 4878-BZT52C4V7TR-ND - Tape & Reel (TR) 4878-BZT52C4V7CT-ND - Cut Tape (CT) 4878-BZT52C4V7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7 |
Description | DIODE ZENER 4.7V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C4V7 Models |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C4V7-AQ | Diotec Semiconductor | 410 | 4878-BZT52C4V7-AQCT-ND | kr.0.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.67200 | kr.6.72 |
| 100 | kr.0.41340 | kr.41.34 |
| 500 | kr.0.29976 | kr.149.88 |
| 1.000 | kr.0.26292 | kr.262.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21579 | kr.647.37 |
| 6.000 | kr.0.19195 | kr.1,151.70 |
| 9.000 | kr.0.17979 | kr.1,618.11 |
| 15.000 | kr.0.16610 | kr.2,491.50 |
| 21.000 | kr.0.15798 | kr.3,317.58 |
| 30.000 | kr.0.15009 | kr.4,502.70 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |




