Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52C4V7-AQ

DigiKey Part Number
4878-BZT52C4V7-AQCT-ND - Cut Tape (CT)
4878-BZT52C4V7-AQDKR-ND - Digi-Reel®
4878-BZT52C4V7-AQTR-ND
Manufacturer
Manufacturer Product Number
BZT52C4V7-AQ
Description
DIODE ZENER 4.7V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C4V7-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Mfr
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
130 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C4V7-AQDiotec Semiconductor4104878-BZT52C4V7-AQCT-NDkr.0.08000Parametric Equivalent
In-Stock: 410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
25kr.0.24080kr.6.02
100kr.0.19970kr.19.97
250kr.0.18032kr.45.08
500kr.0.16864kr.84.32
1.000kr.0.15907kr.159.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3.000kr.0.24878kr.746.34
6.000kr.0.22181kr.1,330.86
9.000kr.0.20804kr.1,872.36
15.000kr.0.19255kr.2,888.25
21.000kr.0.18337kr.3,850.77
30.000kr.0.17445kr.5,233.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750