


BZT52C2V7 | |
|---|---|
DigiKey Part Number | 4878-BZT52C2V7TR-ND - Tape & Reel (TR) 4878-BZT52C2V7CT-ND - Cut Tape (CT) 4878-BZT52C2V7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7 |
Description | DIODE ZENER 2.7V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C2V7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48600 | kr.4.86 |
| 100 | kr.0.30720 | kr.30.72 |
| 500 | kr.0.26880 | kr.134.40 |
| 1.000 | kr.0.23680 | kr.236.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21325 | kr.639.75 |
| 6.000 | kr.0.17920 | kr.1,075.20 |
| 9.000 | kr.0.14080 | kr.1,267.20 |
| 15.000 | kr.0.12480 | kr.1,872.00 |
| 21.000 | kr.0.12407 | kr.2,605.47 |
| 150.000 | kr.0.11405 | kr.17,107.50 |
| 300.000 | kr.0.11290 | kr.33,870.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |



