Parametric Equivalent



BZT52C2V0 | |
|---|---|
DigiKey Part Number | 4878-BZT52C2V0-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C2V0 |
Description | DIODE ZENER 2V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C2V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.81700 | kr.8.17 |
| 100 | kr.0.68670 | kr.68.67 |
| 500 | kr.0.56082 | kr.280.41 |
| 1.000 | kr.0.49151 | kr.491.51 |
| 3.000 | kr.0.21598 | kr.647.94 |
| 12.000 | kr.0.19397 | kr.2,327.64 |
| 51.000 | kr.0.15859 | kr.8,088.09 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |



