Parametric Equivalent
Parametric Equivalent



BZT52C16-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52C16-AQ-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C16-AQ |
Description | DIODE ZENER 16V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C16-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24571 | kr.737.13 |
| Unit Price without VAT: | kr.0.24571 |
|---|---|
| Unit Price with VAT: | kr.0.30714 |



