DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY251

DigiKey Part Number
4878-BY251CT-ND - Cut Tape (CT)
4878-BY251TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY251
Description
DIODE STANDARD 200V 3A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
BY251 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.55500kr.15.55
100kr.1.48100kr.148.10
500kr.0.54490kr.272.45
Tape & Box (TB)
QuantityUnit PriceExt Price
1.700kr.0.30381kr.516.48
3.400kr.0.26560kr.903.04
5.100kr.0.24457kr.1,247.31
8.500kr.0.24022kr.2,041.87
11.900kr.0.23924kr.2,846.96
17.000kr.0.23920kr.4,066.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500