
BY1600 | |
|---|---|
DigiKey Part Number | 4878-BY1600CT-ND - Cut Tape (CT) 4878-BY1600TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY1600 |
Description | DIODE STANDARD 1600V 3A DO201 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY1600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.2.20500 | kr.22.05 |
| 100 | kr.1.65320 | kr.165.32 |
| 500 | kr.1.25244 | kr.626.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.0.95466 | kr.1,622.92 |
| 3.400 | kr.0.72659 | kr.2,470.41 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |

