
BCW66F | |
|---|---|
DigiKey Part Number | 4878-BCW66FTR-ND - Tape & Reel (TR) 4878-BCW66FCT-ND - Cut Tape (CT) 4878-BCW66FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW66F |
Description | TRANS NPN 45V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 600 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCW66F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.55900 | kr.5.59 |
| 100 | kr.0.34340 | kr.34.34 |
| 500 | kr.0.24872 | kr.124.36 |
| 1.000 | kr.0.21772 | kr.217.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17822 | kr.534.66 |
| 6.000 | kr.0.15823 | kr.949.38 |
| 9.000 | kr.0.14801 | kr.1,332.09 |
| 15.000 | kr.0.13652 | kr.2,047.80 |
| 21.000 | kr.0.12971 | kr.2,723.91 |
| 30.000 | kr.0.12307 | kr.3,692.10 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

