Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.3 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-10

DigiKey Part Number
4878-BCP56-10CT-ND - Cut Tape (CT)
4878-BCP56-10DKR-ND - Digi-Reel®
4878-BCP56-10TR-ND
Manufacturer
Manufacturer Product Number
BCP56-10
Description
TRANS NPN 80V 1A SOT-223
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.3 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP56-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Power - Max
1.3 W
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP56-10-AQDiotec Semiconductor3.8404878-BCP56-10-AQCT-NDkr.1.46000Parametric Equivalent
In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.96400kr.9.64
25kr.0.85200kr.21.30
100kr.0.72850kr.72.85
250kr.0.66952kr.167.38
500kr.0.63362kr.316.81
1.000kr.0.60414kr.604.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
4.000kr.0.71067kr.2,842.68
8.000kr.0.64772kr.5,181.76
12.000kr.0.61564kr.7,387.68
20.000kr.0.57959kr.11,591.80
28.000kr.0.55824kr.15,630.72
40.000kr.0.53748kr.21,499.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750