
BC859AW | |
|---|---|
DigiKey Part Number | 4878-BC859AWTR-ND - Tape & Reel (TR) 4878-BC859AWCT-ND - Cut Tape (CT) 4878-BC859AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC859AW |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC859AW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20893 | kr.626.79 |
| 6.000 | kr.0.18595 | kr.1,115.70 |
| 9.000 | kr.0.17421 | kr.1,567.89 |
| 15.000 | kr.0.16101 | kr.2,415.15 |
| 21.000 | kr.0.15318 | kr.3,216.78 |
| 30.000 | kr.0.14557 | kr.4,367.10 |
| Unit Price without VAT: | kr.0.20893 |
|---|---|
| Unit Price with VAT: | kr.0.26116 |

