Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858BW

DigiKey Part Number
4878-BC858BWTR-ND - Tape & Reel (TR)
4878-BC858BWCT-ND - Cut Tape (CT)
4878-BC858BWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858BW
Description
TRANS PNP 30V 0.1A SOT-323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC858BW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
200 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858BWDiotec Semiconductor2.8984878-BC858BWCT-NDkr.1.09000Parametric Equivalent
In-Stock: 2.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.68600kr.6.86
100kr.0.42180kr.42.18
500kr.0.30640kr.153.20
1.000kr.0.26877kr.268.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22078kr.662.34
6.000kr.0.19649kr.1,178.94
9.000kr.0.18409kr.1,656.81
15.000kr.0.17014kr.2,552.10
21.000kr.0.16187kr.3,399.27
30.000kr.0.15383kr.4,614.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250