sot-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857A

DigiKey Part Number
4878-BC857ATR-ND - Tape & Reel (TR)
4878-BC857ACT-ND - Cut Tape (CT)
4878-BC857ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857A
Description
TRANS PNP 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC857A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.43200kr.4.32
100kr.0.26450kr.26.45
500kr.0.19040kr.95.20
1.000kr.0.16615kr.166.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.13524kr.405.72
6.000kr.0.11955kr.717.30
9.000kr.0.11154kr.1,003.86
15.000kr.0.10252kr.1,537.80
21.000kr.0.09718kr.2,040.78
30.000kr.0.09197kr.2,759.10
75.000kr.0.08053kr.6,039.75
150.000kr.0.07345kr.11,017.50
300.000kr.0.06750kr.20,250.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750