Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC850A

DigiKey Part Number
4878-BC850ATR-ND - Tape & Reel (TR)
4878-BC850ACT-ND - Cut Tape (CT)
4878-BC850ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC850A
Description
TRANS NPN 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC850A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
250 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847ADiotec Semiconductor2.9244878-BC847ACT-NDkr.0.76000Parametric Equivalent
2PD601ART,215Nexperia USA Inc.951727-1553-1-NDkr.1.08000Similar
BC847A RFGTaiwan Semiconductor Corporation5.0071801-BC847ARFGCT-NDkr.1.08000Similar
BC847B RFGTaiwan Semiconductor Corporation4.128BC847BRFGCT-NDkr.1.08000Similar
BC847BLT1Gonsemi118.968BC847BLT1GOSCT-NDkr.0.82000Similar
In-Stock: 2.980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.45000kr.4.50
100kr.0.27580kr.27.58
500kr.0.19832kr.99.16
1.000kr.0.17315kr.173.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.13293kr.398.79
6.000kr.0.11751kr.705.06
9.000kr.0.10964kr.986.76
15.000kr.0.10078kr.1,511.70
21.000kr.0.09552kr.2,005.92
30.000kr.0.09040kr.2,712.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000