
MYS380 | |
|---|---|
DigiKey Part Number | 4878-MYS380TR-ND - Tape & Reel (TR) 4878-MYS380CT-ND - Cut Tape (CT) 4878-MYS380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYS380 |
Description | BRIDGE RECT 1P 800V 0.5A MICRODI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MicroDIL |
Datasheet | Datasheet |
EDA/CAD Models | MYS380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.118", 3.00mm Width) | |
Supplier Device Package | 4-MicroDIL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.16700 | kr.21.67 |
| 100 | kr.1.37860 | kr.137.86 |
| 500 | kr.1.03794 | kr.518.97 |
| 1.000 | kr.0.92778 | kr.927.78 |
| 2.000 | kr.0.83503 | kr.1,670.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75694 | kr.3,027.76 |
| 8.000 | kr.0.69121 | kr.5,529.68 |
| 12.000 | kr.0.65771 | kr.7,892.52 |
| 20.000 | kr.0.62007 | kr.12,401.40 |
| 28.000 | kr.0.59778 | kr.16,737.84 |
| 40.000 | kr.0.57611 | kr.23,044.40 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |


