
BC847B-AQ | |
|---|---|
DigiKey Part Number | 4878-BC847B-AQTR-ND - Tape & Reel (TR) 4878-BC847B-AQCT-ND - Cut Tape (CT) 4878-BC847B-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B-AQ |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847B-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847A RFG | Taiwan Semiconductor Corporation | 4.977 | 1801-BC847ARFGCT-ND | kr.1.08000 | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4.118 | BC847BRFGCT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.54500 | kr.5.45 |
| 100 | kr.0.33670 | kr.33.67 |
| 500 | kr.0.24308 | kr.121.54 |
| 1.000 | kr.0.21271 | kr.212.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17386 | kr.521.58 |
| 6.000 | kr.0.15419 | kr.925.14 |
| 9.000 | kr.0.14414 | kr.1,297.26 |
| 15.000 | kr.0.13283 | kr.1,992.45 |
| 21.000 | kr.0.12612 | kr.2,648.52 |
| 30.000 | kr.0.11960 | kr.3,588.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |







