


FR1J | |
|---|---|
DigiKey Part Number | 4878-FR1JTR-ND - Tape & Reel (TR) 4878-FR1JCT-ND - Cut Tape (CT) 4878-FR1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | FR1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.41600 | kr.4.16 |
| 100 | kr.0.32770 | kr.32.77 |
| 500 | kr.0.23692 | kr.118.46 |
| 1.000 | kr.0.19776 | kr.197.76 |
| 2.000 | kr.0.18234 | kr.364.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.14221 | kr.1,066.58 |
| 15.000 | kr.0.11840 | kr.1,776.00 |
| 22.500 | kr.0.10178 | kr.2,290.05 |
| 37.500 | kr.0.09783 | kr.3,668.62 |
| 52.500 | kr.0.09415 | kr.4,942.88 |
| 75.000 | kr.0.09381 | kr.7,035.75 |
| 187.500 | kr.0.09175 | kr.17,203.12 |
| 375.000 | kr.0.08663 | kr.32,486.25 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

