Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847A-AQ

DigiKey Part Number
4878-BC847A-AQTR-ND - Tape & Reel (TR)
4878-BC847A-AQCT-ND - Cut Tape (CT)
4878-BC847A-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847A-AQ
Description
TRANS NPN 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC847A-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.55300kr.5.53
100kr.0.34140kr.34.14
500kr.0.24652kr.123.26
1.000kr.0.21573kr.215.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16634kr.499.02
6.000kr.0.14753kr.885.18
9.000kr.0.13791kr.1,241.19
15.000kr.0.12709kr.1,906.35
21.000kr.0.12068kr.2,534.28
30.000kr.0.11443kr.3,432.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500