Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 500 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR544R

DigiKey Part Number
4878-2SAR544RTR-ND - Tape & Reel (TR)
4878-2SAR544RCT-ND - Cut Tape (CT)
4878-2SAR544RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR544R
Description
TRANS PNP 80V 2.5A SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 500 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2SAR544R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
500 mW
Frequency - Transition
280MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.542
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.1.57500kr.15.75
100kr.0.98890kr.98.89
500kr.0.73494kr.367.47
1.000kr.0.65277kr.652.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54809kr.1,644.27
6.000kr.0.49528kr.2,971.68
9.000kr.0.46835kr.4,215.15
15.000kr.0.43808kr.6,571.20
21.000kr.0.42014kr.8,822.94
30.000kr.0.40271kr.12,081.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250