
BC817BPN | |
|---|---|
DigiKey Part Number | 4878-BC817BPN-ND |
Manufacturer | |
Manufacturer Product Number | BC817BPN |
Description | TRANS NPN/PNP 45V 500MA SOT-26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 100MHz, 80MHz 300mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | BC817BPN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz, 80MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.99700 | kr.9.97 |
| 100 | kr.0.62180 | kr.62.18 |
| 500 | kr.0.45640 | kr.228.20 |
| 1.000 | kr.0.40284 | kr.402.84 |
| 3.000 | kr.0.33455 | kr.1,003.65 |
| 6.000 | kr.0.30006 | kr.1,800.36 |
| 12.000 | kr.0.27100 | kr.3,252.00 |
| 51.000 | kr.0.22434 | kr.11,441.34 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

