
BC808-40 | |
|---|---|
DigiKey Part Number | 4878-BC808-40TR-ND - Tape & Reel (TR) 4878-BC808-40CT-ND - Cut Tape (CT) 4878-BC808-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC808-40 |
Description | TRANS PNP 25V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC808-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.54700 | kr.5.47 |
| 100 | kr.0.33630 | kr.33.63 |
| 500 | kr.0.24332 | kr.121.66 |
| 1.000 | kr.0.21303 | kr.213.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17430 | kr.522.90 |
| 6.000 | kr.0.15469 | kr.928.14 |
| 9.000 | kr.0.14467 | kr.1,302.03 |
| 15.000 | kr.0.13339 | kr.2,000.85 |
| 21.000 | kr.0.12671 | kr.2,660.91 |
| 30.000 | kr.0.12021 | kr.3,606.30 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

