
BC547B | |
|---|---|
DigiKey Part Number | 4878-BC547BCT-ND - Cut Tape (CT) 4878-BC547BTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC547B |
Description | TRANS NPN 45V 0.1A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC547B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.53100 | kr.5.31 |
| 100 | kr.0.32770 | kr.32.77 |
| 500 | kr.0.23692 | kr.118.46 |
| 1.000 | kr.0.20736 | kr.207.36 |
| 2.000 | kr.0.18234 | kr.364.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16120 | kr.644.80 |
| 8.000 | kr.0.14338 | kr.1,147.04 |
| 12.000 | kr.0.13428 | kr.1,611.36 |
| 20.000 | kr.0.12404 | kr.2,480.80 |
| 28.000 | kr.0.11796 | kr.3,302.88 |
| 40.000 | kr.0.11206 | kr.4,482.40 |
| 100.000 | kr.0.09908 | kr.9,908.00 |
| 200.000 | kr.0.09106 | kr.18,212.00 |
| 400.000 | kr.0.08432 | kr.33,728.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |










