
BC546BBK | |
|---|---|
DigiKey Part Number | 4878-BC546BBK-ND |
Manufacturer | |
Manufacturer Product Number | BC546BBK |
Description | TRANS NPN 65V 0.1A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC546BBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.63700 | kr.6.37 |
| 100 | kr.0.39290 | kr.39.29 |
| 500 | kr.0.28484 | kr.142.42 |
| 1.000 | kr.0.24987 | kr.249.87 |
| 2.000 | kr.0.22029 | kr.440.58 |
| 5.000 | kr.0.18812 | kr.940.60 |
| 10.000 | kr.0.16818 | kr.1,681.80 |
| 50.000 | kr.0.13316 | kr.6,658.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

