Parametric Equivalent
Similar
Parametric Equivalent

BAV199W | |
|---|---|
DigiKey Part Number | 4878-BAV199WTR-ND - Tape & Reel (TR) 4878-BAV199WCT-ND - Cut Tape (CT) 4878-BAV199WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199W |
Description | DIODE ARRAY GP 85V 160MA SOT-323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 160mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 160mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.71400 | kr.7.14 |
| 100 | kr.0.43270 | kr.43.27 |
| 500 | kr.0.37976 | kr.189.88 |
| 1.000 | kr.0.34857 | kr.348.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23553 | kr.706.59 |
| 6.000 | kr.0.19612 | kr.1,176.72 |
| 9.000 | kr.0.16456 | kr.1,481.04 |
| 15.000 | kr.0.16011 | kr.2,401.65 |
| 21.000 | kr.0.15947 | kr.3,348.87 |
| 30.000 | kr.0.15216 | kr.4,564.80 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |










