BAS316WSR13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.88000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2.700
Unit Price: kr.0.88000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 19.660
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 970
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


DComponents
In Stock: 0
Unit Price: kr.0.63000
Datasheet
New at DigiKey
Diode 100 V 250mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS316WSR13

DigiKey Part Number
4878-BAS316WSR13TR-ND - Tape & Reel (TR)
4878-BAS316WSR13CT-ND - Cut Tape (CT)
4878-BAS316WSR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS316WSR13
Description
SMALL SIGNAL DIODE, SOD-323F, 10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.44200kr.4.42
100kr.0.26920kr.26.92
500kr.0.19402kr.97.01
1.000kr.0.16950kr.169.50
2.000kr.0.14868kr.297.36
5.000kr.0.12603kr.630.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.10867kr.1,304.04
24.000kr.0.09734kr.2,336.16
36.000kr.0.09156kr.3,296.16
60.000kr.0.08505kr.5,103.00
84.000kr.0.08120kr.6,820.80
120.000kr.0.07745kr.9,294.00
300.000kr.0.06923kr.20,769.00
600.000kr.0.06414kr.38,484.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500