
BAS21 | |
|---|---|
DigiKey Part Number | 4878-BAS21TR-ND - Tape & Reel (TR) 4878-BAS21CT-ND - Cut Tape (CT) 4878-BAS21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21 |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37900 | kr.3.79 |
| 100 | kr.0.33630 | kr.33.63 |
| 500 | kr.0.24332 | kr.121.66 |
| 1.000 | kr.0.21303 | kr.213.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.11040 | kr.331.20 |
| 6.000 | kr.0.09645 | kr.578.70 |
| 9.000 | kr.0.08993 | kr.809.37 |
| 15.000 | kr.0.08926 | kr.1,338.90 |
| 21.000 | kr.0.08886 | kr.1,866.06 |
| 30.000 | kr.0.08846 | kr.2,653.80 |
| 75.000 | kr.0.08758 | kr.6,568.50 |
| 150.000 | kr.0.08702 | kr.13,053.00 |
| 300.000 | kr.0.08654 | kr.25,962.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |









