Similar

B500R | |
|---|---|
DigiKey Part Number | 4878-B500R-ND |
Manufacturer | |
Manufacturer Product Number | B500R |
Description | BRIDGE RECT 1PHASE 1KV 2A WOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole WOG |
Datasheet | Datasheet |
EDA/CAD Models | B500R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOG | |
Supplier Device Package | WOG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.40800 | kr.24.08 |
| 100 | kr.1.53770 | kr.153.77 |
| 500 | kr.1.16250 | kr.581.25 |
| 1.000 | kr.1.04147 | kr.1,041.47 |
| 2.000 | kr.0.93950 | kr.1,879.00 |
| 5.000 | kr.0.82903 | kr.4,145.15 |
| 10.000 | kr.0.76072 | kr.7,607.20 |
| 50.000 | kr.0.64385 | kr.32,192.50 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |



