
B500C7000A | |
|---|---|
DigiKey Part Number | 4878-B500C7000A-ND |
Manufacturer | |
Manufacturer Product Number | B500C7000A |
Description | BRIDGE RECT 1P 1KV 4.8A 4-SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | B500C7000A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | 4-SIL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.39000 | kr.19.39 |
| 10 | kr.12.42200 | kr.124.22 |
| 100 | kr.7.58080 | kr.758.08 |
| 500 | kr.6.41958 | kr.3,209.79 |
| 1.000 | kr.6.33862 | kr.6,338.62 |
| 2.000 | kr.6.05383 | kr.12,107.66 |
| 5.000 | kr.5.93760 | kr.29,688.00 |
| Unit Price without VAT: | kr.19.39000 |
|---|---|
| Unit Price with VAT: | kr.24.23750 |

