
B40S2A-SLIM | |
|---|---|
DigiKey Part Number | 4878-B40S2A-SLIMTR-ND - Tape & Reel (TR) 4878-B40S2A-SLIMCT-ND - Cut Tape (CT) 4878-B40S2A-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40S2A-SLIM |
Description | BRIDGE RECT 1P 80V 2.3A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B40S2A-SLIM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 2.3 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA MINIDIL SLIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.00000 | kr.20.00 |
| 100 | kr.1.26800 | kr.126.80 |
| 500 | kr.0.95164 | kr.475.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.79736 | kr.1,196.04 |
| 3.000 | kr.0.71950 | kr.2,158.50 |
| 4.500 | kr.0.67979 | kr.3,059.05 |
| 7.500 | kr.0.63515 | kr.4,763.62 |
| 10.500 | kr.0.60871 | kr.6,391.45 |
| 15.000 | kr.0.58299 | kr.8,744.85 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

