4-ESIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B380C3700A

DigiKey Part Number
4878-B380C3700A-ND
Manufacturer
Manufacturer Product Number
B380C3700A
Description
BRIDGE RECT 1P 800V 2.7A 4-SIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole 4-SIL
Datasheet
 Datasheet
EDA/CAD Models
B380C3700A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
2.7 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-ESIP
Supplier Device Package
4-SIL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.96000kr.16.96
10kr.10.01600kr.100.16
100kr.5.95010kr.595.01
500kr.5.53728kr.2,768.64
1.000kr.5.41504kr.5,415.04
2.000kr.5.16963kr.10,339.26
5.000kr.4.94799kr.24,739.95
Manufacturers Standard Package
Unit Price without VAT:kr.16.96000
Unit Price with VAT:kr.21.20000