Bridge Rectifier Single Phase Standard 600 V Through Hole 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B250C1500A

DigiKey Part Number
4878-B250C1500A-ND
Manufacturer
Manufacturer Product Number
B250C1500A
Description
BRIDGE RECT 1P 600V 1.8A 4-SIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
B250C1500A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1.8 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.48100kr.74.81
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250