
B125S-SLIM | |
|---|---|
DigiKey Part Number | 4878-B125S-SLIMTR-ND - Tape & Reel (TR) 4878-B125S-SLIMCT-ND - Cut Tape (CT) 4878-B125S-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B125S-SLIM |
Description | BRIDGE RECT 1P 250V 1A 4-SO-DIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B125S-SLIM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 250 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SO-DIL SLIM |
Voltage - Peak Reverse (Max) 250 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78800 | kr.17.88 |
| 100 | kr.1.12600 | kr.112.60 |
| 500 | kr.0.84018 | kr.420.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.70057 | kr.1,050.86 |
| 3.000 | kr.0.63005 | kr.1,890.15 |
| 4.500 | kr.0.59410 | kr.2,673.45 |
| 7.500 | kr.0.55366 | kr.4,152.45 |
| 10.500 | kr.0.52970 | kr.5,561.85 |
| 15.000 | kr.0.50641 | kr.7,596.15 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |











