Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4403

DigiKey Part Number
4878-2N4403CT-ND - Cut Tape (CT)
4878-2N4403TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N4403
Description
TRANS PNP 40V 0.6A TO-92
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
2N4403 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.62400kr.6.24
100kr.0.38320kr.38.32
500kr.0.27816kr.139.08
1.000kr.0.24389kr.243.89
2.000kr.0.21489kr.429.78
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.19046kr.761.84
8.000kr.0.16984kr.1,358.72
12.000kr.0.15931kr.1,911.72
20.000kr.0.14747kr.2,949.40
28.000kr.0.14045kr.3,932.60
40.000kr.0.13363kr.5,345.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750