
5KP70CA | |
|---|---|
DigiKey Part Number | 4878-5KP70CACT-ND - Cut Tape (CT) 4878-5KP70CADKR-ND - Digi-Reel® 4878-5KP70CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP70CA |
Description | TVS DIODE 70VWM 113VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 44A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP70CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 44A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.01200 | kr.70.12 |
| 100 | kr.4.68530 | kr.468.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.41294 | kr.1,706.47 |
| 1.000 | kr.3.11529 | kr.3,115.29 |
| 1.500 | kr.3.05892 | kr.4,588.38 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

