93.6V Clamp 53A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP58CA

DigiKey Part Number
4878-5KP58CACT-ND - Cut Tape (CT)
4878-5KP58CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP58CA
Description
TVS DIODE 58VWM 93.6VC P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
93.6V Clamp 53A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP58CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
53A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.42000kr.10.42
10kr.6.59100kr.65.91
100kr.4.40000kr.440.00
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.45934kr.1,729.67
1.000kr.2.78419kr.2,784.19
1.500kr.2.69739kr.4,046.09
2.500kr.2.61058kr.6,526.45
3.500kr.2.56879kr.8,990.76
5.000kr.2.52699kr.12,634.95
Manufacturers Standard Package
Unit Price without VAT:kr.10.42000
Unit Price with VAT:kr.13.02500