
5KP43A | |
---|---|
DigiKey Part Number | 4878-5KP43ACT-ND - Cut Tape (CT) 4878-5KP43ATB-ND |
Manufacturer | |
Manufacturer Product Number | 5KP43A |
Description | TVS DIODE 43VWM 69.4VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP43A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.34000 | kr.9.34 |
10 | kr.5.89400 | kr.58.94 |
100 | kr.3.91680 | kr.391.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.06726 | kr.1,533.63 |
1.000 | kr.2.79398 | kr.2,793.98 |
1.500 | kr.2.65468 | kr.3,982.02 |
2.500 | kr.2.49810 | kr.6,245.25 |
3.500 | kr.2.40536 | kr.8,418.76 |
5.000 | kr.2.31521 | kr.11,576.05 |
12.500 | kr.2.17280 | kr.27,160.00 |
Unit Price without VAT: | kr.9.34000 |
---|---|
Unit Price with VAT: | kr.11.67500 |