
5KP30A | |
|---|---|
DigiKey Part Number | 4878-5KP30ACT-ND - Cut Tape (CT) 4878-5KP30ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP30A |
Description | TVS DIODE 30VWM 48.4VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP30A Models |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.6.30800 | kr.63.08 |
| 100 | kr.4.19010 | kr.419.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.28158 | kr.1,640.79 |
| 1.000 | kr.2.98918 | kr.2,989.18 |
| 1.500 | kr.2.84015 | kr.4,260.23 |
| 2.500 | kr.2.67264 | kr.6,681.60 |
| 3.500 | kr.2.57342 | kr.9,006.97 |
| 5.000 | kr.2.47700 | kr.12,385.00 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |


