
5KP26CA | |
|---|---|
DigiKey Part Number | 4878-5KP26CACT-ND - Cut Tape (CT) 4878-5KP26CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP26CA |
Description | TVS DIODE 26VWM 42.1VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP26CA Models |
Category | Current - Peak Pulse (10/1000µs) 119A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 26V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.01200 | kr.70.12 |
| 100 | kr.4.68530 | kr.468.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.68608 | kr.1,843.04 |
| 1.000 | kr.3.36451 | kr.3,364.51 |
| 1.500 | kr.3.20060 | kr.4,800.90 |
| 2.500 | kr.3.01642 | kr.7,541.05 |
| 3.500 | kr.2.90736 | kr.10,175.76 |
| 5.000 | kr.2.80135 | kr.14,006.75 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

