
3EZ82 | |
|---|---|
DigiKey Part Number | 4878-3EZ82CT-ND - Cut Tape (CT) 4878-3EZ82TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3EZ82 |
Description | DIODE ZENER 82V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 61 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.46600 | kr.14.66 |
| 100 | kr.0.92140 | kr.92.14 |
| 500 | kr.0.68428 | kr.342.14 |
| 1.000 | kr.0.60764 | kr.607.64 |
| 2.000 | kr.0.54298 | kr.1,085.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48852 | kr.1,954.08 |
| 8.000 | kr.0.44267 | kr.3,541.36 |
| 12.000 | kr.0.41928 | kr.5,031.36 |
| 20.000 | kr.0.39301 | kr.7,860.20 |
| 28.000 | kr.0.37744 | kr.10,568.32 |
| 40.000 | kr.0.36230 | kr.14,492.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

