
2N7002PW | |
|---|---|
DigiKey Part Number | 4878-2N7002PWTR-ND - Tape & Reel (TR) 4878-2N7002PWCT-ND - Cut Tape (CT) 4878-2N7002PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002PW |
Description | MOSFET N-CH 60V 315MA SC-70 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 315mA (Ta) 260mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002PW Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 30 pF @ 10 V |
FET Type | Power Dissipation (Max) 260mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.81800 | kr.8.18 |
| 100 | kr.0.50470 | kr.50.47 |
| 500 | kr.0.36784 | kr.183.92 |
| 1.000 | kr.0.32340 | kr.323.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26681 | kr.800.43 |
| 6.000 | kr.0.23819 | kr.1,429.14 |
| 9.000 | kr.0.22358 | kr.2,012.22 |
| 15.000 | kr.0.20716 | kr.3,107.40 |
| 21.000 | kr.0.19742 | kr.4,145.82 |
| 30.000 | kr.0.18795 | kr.5,638.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |










