
2N7002A | |
|---|---|
DigiKey Part Number | 4878-2N7002ATR-ND - Tape & Reel (TR) 4878-2N7002ACT-ND - Cut Tape (CT) 4878-2N7002ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002A |
Description | MOSFET SOT23 N 60V 2OHM 150C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.55900 | kr.5.59 |
| 100 | kr.0.34340 | kr.34.34 |
| 500 | kr.0.24872 | kr.124.36 |
| 1.000 | kr.0.21772 | kr.217.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17822 | kr.534.66 |
| 6.000 | kr.0.15823 | kr.949.38 |
| 9.000 | kr.0.14801 | kr.1,332.09 |
| 15.000 | kr.0.13652 | kr.2,047.80 |
| 21.000 | kr.0.12971 | kr.2,723.91 |
| 30.000 | kr.0.12307 | kr.3,692.10 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |








