
2BZX84C16 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C16TR-ND - Tape & Reel (TR) 4878-2BZX84C16CT-ND - Cut Tape (CT) 4878-2BZX84C16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C16 |
Description | DIODE ZENER ARRAY 16V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.71400 | kr.7.14 |
| 100 | kr.0.44170 | kr.44.17 |
| 500 | kr.0.32138 | kr.160.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23240 | kr.697.20 |
| 6.000 | kr.0.20719 | kr.1,243.14 |
| 9.000 | kr.0.19432 | kr.1,748.88 |
| 15.000 | kr.0.17984 | kr.2,697.60 |
| 21.000 | kr.0.17126 | kr.3,596.46 |
| 30.000 | kr.0.16291 | kr.4,887.30 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

