
BCM846BS | |
|---|---|
DigiKey Part Number | 4878-BCM846BSTR-ND - Tape & Reel (TR) 4878-BCM846BSCT-ND - Cut Tape (CT) 4878-BCM846BSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM846BS |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 65V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BCM846BS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.44700 | kr.14.47 |
| 100 | kr.0.90920 | kr.90.92 |
| 500 | kr.0.67516 | kr.337.58 |
| 1.000 | kr.0.59940 | kr.599.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50289 | kr.1,508.67 |
| 6.000 | kr.0.45423 | kr.2,725.38 |
| 9.000 | kr.0.42940 | kr.3,864.60 |
| 15.000 | kr.0.40149 | kr.6,022.35 |
| 21.000 | kr.0.38496 | kr.8,084.16 |
| 30.000 | kr.0.36889 | kr.11,066.70 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |


