
1N5822 | |
|---|---|
DigiKey Part Number | 4878-1N5822CT-ND - Cut Tape (CT) 4878-1N5822TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5822 |
Description | DIODE SCHOTTKY 40V 3A DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 9.4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.76400 | kr.27.64 |
| 100 | kr.1.77140 | kr.177.14 |
| 500 | kr.1.34206 | kr.671.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.1.11252 | kr.1,891.28 |
| 3.400 | kr.1.01032 | kr.3,435.09 |
| 5.100 | kr.0.95820 | kr.4,886.82 |
| 8.500 | kr.0.89962 | kr.7,646.77 |
| 11.900 | kr.0.86494 | kr.10,292.79 |
| 17.000 | kr.0.83121 | kr.14,130.57 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |






