
1N5402K | |
|---|---|
DigiKey Part Number | 4878-1N5402KCT-ND - Cut Tape (CT) 4878-1N5402KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5402K |
Description | DIODE STANDARD 200V 3A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5402K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.14500 | kr.11.45 |
| 100 | kr.0.71630 | kr.71.63 |
| 500 | kr.0.52790 | kr.263.95 |
| 1.000 | kr.0.46688 | kr.466.88 |
| 2.000 | kr.0.41548 | kr.830.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37211 | kr.1,488.44 |
| 8.000 | kr.0.33558 | kr.2,684.64 |
| 12.000 | kr.0.31696 | kr.3,803.52 |
| 20.000 | kr.0.29601 | kr.5,920.20 |
| 28.000 | kr.0.28360 | kr.7,940.80 |
| 40.000 | kr.0.27154 | kr.10,861.60 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

